
AGLP060V5-VQ176 | |
|---|---|
DigiKey Part Number | AGLP060V5-VQ176-ND |
Manufacturer | |
Manufacturer Product Number | AGLP060V5-VQ176 |
Description | IC FPGA 137 I/O 176VQFP |
Customer Reference | |
Detailed Description | IGLOO PLUS Field Programmable Gate Array (FPGA) IC 137 18432 1584 176-TQFP |
Datasheet | Datasheet |
Category | Number of I/O 137 |
Mfr | Number of Gates 60000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1584 | Supplier Device Package 176-VQFP (20x20) |
Total RAM Bits 18432 | Base Product Number |

