Image for AGLP060V2-VQG176I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLP060V2-VQG176I

DigiKey Part Number
AGLP060V2-VQG176I-ND
Manufacturer
Manufacturer Product Number
AGLP060V2-VQG176I
Description
IC FPGA 137 I/O 176VQFP
Customer Reference
Detailed Description
IGLOO PLUS Field Programmable Gate Array (FPGA) IC 137 18432 1584 176-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1584
Total RAM Bits
18432
Number of I/O
137
Number of Gates
60000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
176-VQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable