
AGLP060V2-CSG289I | |
|---|---|
DigiKey Part Number | AGLP060V2-CSG289I-ND |
Manufacturer | |
Manufacturer Product Number | AGLP060V2-CSG289I |
Description | IC FPGA 157 I/O 289CSP |
Customer Reference | |
Detailed Description | IGLOO PLUS Field Programmable Gate Array (FPGA) IC 157 18432 1584 289-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of I/O 157 |
Mfr | Number of Gates 60000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1584 | Supplier Device Package 289-CSP (14x14) |
Total RAM Bits 18432 | Base Product Number |

