Image for AGLP030V5-VQ128I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLP030V5-VQ128I

DigiKey Part Number
150-AGLP030V5-VQ128I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLP030V5-VQ128I
Description
IC FPGA 101 I/O 128VQFP
Customer Reference
Detailed Description
IGLOO PLUS Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
792
Number of I/O
101
Number of Gates
30000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
128-VTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.