
AGLP030V5-VQ128 | |
|---|---|
DigiKey Part Number | 150-AGLP030V5-VQ128-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGLP030V5-VQ128 |
Description | IC FPGA 101 I/O 128VQFP |
Customer Reference | |
Detailed Description | IGLOO PLUS Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 792 | |
Number of I/O | 101 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 128-VTQFP (14x14) | |
Base Product Number |

