
AGLP030V2-VQ128 | |
|---|---|
DigiKey Part Number | 150-AGLP030V2-VQ128-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGLP030V2-VQ128 |
Description | IC FPGA 101 I/O 128VQFP |
Customer Reference | |
Detailed Description | IGLOO PLUS Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP |
Datasheet | Datasheet |
Category | Number of Gates 30000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 128-VTQFP (14x14) |
Number of Logic Elements/Cells 792 | Base Product Number |
Number of I/O 101 |

