IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN250V5-VQ100

DigiKey Part Number
AGLN250V5-VQ100-ND
Manufacturer
Manufacturer Product Number
AGLN250V5-VQ100
Description
IC FPGA 68 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
68
Mfr
Number of Gates
250000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-20°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
6144
Supplier Device Package
100-VQFP (14x14)
Total RAM Bits
36864
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,72000 €24,72 €
2519,60720 €490,18 €
10018,88490 €1.888,49 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,72000 €
Unit Price with VAT:29,41680 €