IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN250V2-ZVQ100I

DigiKey Part Number
AGLN250V2-ZVQ100I-ND
Manufacturer
Manufacturer Product Number
AGLN250V2-ZVQ100I
Description
IC FPGA 68 I/O 100VQFP
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6144
Total RAM Bits
36864
Number of I/O
68
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.