
AGLN250V2-VQ100 | |
|---|---|
DigiKey Part Number | AGLN250V2-VQ100-ND |
Manufacturer | |
Manufacturer Product Number | AGLN250V2-VQ100 |
Description | IC FPGA 68 I/O 100VQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AGLN250V2-VQ100 Models |
Category | Number of I/O 68 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -20°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 25 | 21,74040 € | 543,51 € |
| 100 | 20,94160 € | 2.094,16 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 32,64170 € |

