
AGLN250V2-CSG81 | |
|---|---|
DigiKey Part Number | 1100-1133-ND |
Manufacturer | |
Manufacturer Product Number | AGLN250V2-CSG81 |
Description | IC FPGA 60 I/O 81CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 60 36864 6144 81-WFBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGLN250V2-CSG81 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6144 | |
Total RAM Bits | 36864 | |
Number of I/O | 60 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,22000 € | 27,22 € |
| 25 | 21,56680 € | 539,17 € |
| 100 | 20,78350 € | 2.078,35 € |
| Unit Price without VAT: | 27,22000 € |
|---|---|
| Unit Price with VAT: | 32,39180 € |

