
AGLN125V2-ZCSG81I | |
|---|---|
DigiKey Part Number | AGLN125V2-ZCSG81I-ND |
Manufacturer | |
Manufacturer Product Number | AGLN125V2-ZCSG81I |
Description | IC FPGA 60 I/O 81CSP |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 60 36864 3072 81-WFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of I/O 60 |
Mfr | Number of Gates 125000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 3072 | Supplier Device Package 81-CSP (5x5) |
Total RAM Bits 36864 | Base Product Number |

