
AGLN030V5-ZCSG81I | |
|---|---|
DigiKey Part Number | AGLN030V5-ZCSG81I-ND |
Manufacturer | |
Manufacturer Product Number | AGLN030V5-ZCSG81I |
Description | IC FPGA 66 I/O 81CSP |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 66 768 81-WFBGA, CSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 768 | |
Number of I/O | 66 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSP (5x5) | |
Base Product Number |

