
AGLN030V2-ZQNG48I | |
|---|---|
DigiKey Part Number | 150-AGLN030V2-ZQNG48I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGLN030V2-ZQNG48I |
Description | IC FPGA 34 I/O 48QFN |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 34 768 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 768 | |
Number of I/O | 34 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |

