IGLOO nano Field Programmable Gate Array (FPGA) IC 34 768 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN030V2-ZQNG48

DigiKey Part Number
150-AGLN030V2-ZQNG48-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLN030V2-ZQNG48
Description
IC FPGA 34 I/O 48QFN
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 34 768 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
768
Number of I/O
34
Number of Gates
30000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable