IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN020V5-UCG81I

DigiKey Part Number
150-AGLN020V5-UCG81I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLN020V5-UCG81I
Description
IC FPGA 52 I/O 81UCSP
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
20000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
81-UCSP (4x4)
Number of Logic Elements/Cells
520
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.