
AGLN020V5-QNG68 | |
|---|---|
DigiKey Part Number | 1100-1127-ND |
Manufacturer | |
Manufacturer Product Number | AGLN020V5-QNG68 |
Description | IC FPGA 49 I/O 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 49 520 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 520 | |
Number of I/O | 49 | |
Number of Gates | 20000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 6,63525 € | 3.450,33 € |
| Unit Price without VAT: | 6,63525 € |
|---|---|
| Unit Price with VAT: | 7,89595 € |

