
AGLN020V5-CSG81 | |
|---|---|
DigiKey Part Number | 1100-1126-ND |
Manufacturer | |
Manufacturer Product Number | AGLN020V5-CSG81 |
Description | IC FPGA 52 I/O 81CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of Gates 20000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -20°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 81-CSP (5x5) |
Number of Logic Elements/Cells 520 | Base Product Number |
Number of I/O 52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 7,00320 € | 4.482,05 € |
| Unit Price without VAT: | 7,00320 € |
|---|---|
| Unit Price with VAT: | 8,33381 € |

