
AGLN020V2-QNG68I | |
|---|---|
DigiKey Part Number | AGLN020V2-QNG68I-ND |
Manufacturer | |
Manufacturer Product Number | AGLN020V2-QNG68I |
Description | IC FPGA 49 I/O 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 49 520 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Gates 20000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 68-QFN (8x8) |
Number of Logic Elements/Cells 520 | Base Product Number |
Number of I/O 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 8,37858 € | 2.178,43 € |
| Unit Price without VAT: | 8,37858 € |
|---|---|
| Unit Price with VAT: | 9,97051 € |

