IGLOO nano Field Programmable Gate Array (FPGA) IC 49 520 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN020V2-QNG68

DigiKey Part Number
1100-1125-ND
Manufacturer
Manufacturer Product Number
AGLN020V2-QNG68
Description
IC FPGA 49 I/O 68QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 49 520 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
520
Number of I/O
49
Number of Gates
20000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5207,30652 €3.799,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,30652 €
Unit Price with VAT:8,69476 €