IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN020V2-CSG81I

DigiKey Part Number
AGLN020V2-CSG81I-ND
Manufacturer
Manufacturer Product Number
AGLN020V2-CSG81I
Description
IC FPGA 52 I/O 81CSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
520
Number of I/O
52
Number of Gates
20000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
81-CSP (5x5)
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
Tray
QuantityUnit PriceExt Price
6408,95028 €5.728,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,95028 €
Unit Price with VAT:10,65083 €