
AGLN010V5-QNG48 | |
|---|---|
DigiKey Part Number | AGLN010V5-QNG48-ND |
Manufacturer | |
Manufacturer Product Number | AGLN010V5-QNG48 |
Description | IC FPGA 34 I/O 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 34 260 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AGLN010V5-QNG48 Models |
Category | Number of Gates 10000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -20°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 48-QFN (6x6) |
Number of Logic Elements/Cells 260 | Base Product Number |
Number of I/O 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | 5,91981 € | 2.539,60 € |
| Unit Price without VAT: | 5,91981 € |
|---|---|
| Unit Price with VAT: | 7,04457 € |

