
AGLE600V5-FGG484I | |
|---|---|
DigiKey Part Number | 150-AGLE600V5-FGG484I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGLE600V5-FGG484I |
Description | IC FPGA 270 I/O 484FBGA |
Customer Reference | |
Detailed Description | IGLOOe Field Programmable Gate Array (FPGA) IC 270 110592 13824 484-BGA |
Datasheet | Datasheet |
Category | Number of I/O 270 |
Mfr | Number of Gates 600000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 13824 | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 110592 | Base Product Number |

