Image for AGLE3000V2-FGG896 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLE3000V2-FGG896

DigiKey Part Number
150-AGLE3000V2-FGG896-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGLE3000V2-FGG896
Description
IC FPGA 620 I/O 896FBGA
Customer Reference
Detailed Description
IGLOOe Field Programmable Gate Array (FPGA) IC 620 516096 75264 896-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
620
Mfr
Number of Gates
3000000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
75264
Supplier Device Package
896-FBGA (31x31)
Total RAM Bits
516096
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.