
AGLE3000V2-FG896I | |
|---|---|
DigiKey Part Number | 150-AGLE3000V2-FG896I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGLE3000V2-FG896I |
Description | IC FPGA 620 I/O 896FBGA |
Customer Reference | |
Detailed Description | IGLOOe Field Programmable Gate Array (FPGA) IC 620 516096 75264 896-BGA |
Datasheet | Datasheet |
Category | Number of I/O 620 |
Mfr | Number of Gates 3000000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 75264 | Supplier Device Package 896-FBGA (31x31) |
Total RAM Bits 516096 | Base Product Number |

