
AGL600V5-FGG484 | |
|---|---|
DigiKey Part Number | 150-AGL600V5-FGG484-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL600V5-FGG484 |
Description | IC FPGA 235 I/O 484FBGA |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 235 110592 13824 484-BGA |
Datasheet | Datasheet |
Category | Number of I/O 235 |
Mfr | Number of Gates 600000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 13824 | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 110592 | Base Product Number |

