
AGL600V2-FGG144I | |
|---|---|
DigiKey Part Number | 1100-1309-ND |
Manufacturer | |
Manufacturer Product Number | AGL600V2-FGG144I |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 110592 13824 144-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 97 |
Mfr | Number of Gates 600000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 13824 | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 110592 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,12000 € | 100,12 € |
| Unit Price without VAT: | 100,12000 € |
|---|---|
| Unit Price with VAT: | 119,14280 € |

