IGLOO Field Programmable Gate Array (FPGA) IC 97 110592 13824 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL600V2-FGG144

DigiKey Part Number
1100-1113-ND
Manufacturer
Manufacturer Product Number
AGL600V2-FGG144
Description
IC FPGA 97 I/O 144FBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 97 110592 13824 144-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
97
Mfr
Number of Gates
600000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
13824
Supplier Device Package
144-FPBGA (13x13)
Total RAM Bits
110592
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
186,37000 €86,37 €
10083,71570 €8.371,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,37000 €
Unit Price with VAT:102,78030 €