IGLOO Field Programmable Gate Array (FPGA) IC 235 110592 13824 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL600V2-FG484

DigiKey Part Number
150-AGL600V2-FG484-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGL600V2-FG484
Description
IC FPGA 235 I/O 484FBGA
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 235 110592 13824 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
235
Mfr
Number of Gates
600000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
13824
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
110592
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.