IGLOO Field Programmable Gate Array (FPGA) IC 194 55296 9216 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL400V2-FG484I

DigiKey Part Number
150-AGL400V2-FG484I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGL400V2-FG484I
Description
IC FPGA 194 I/O 484FBGA
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 194 55296 9216 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
194
Mfr
Number of Gates
400000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
9216
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
55296
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.