
AGL400V2-FG256 | |
|---|---|
DigiKey Part Number | AGL400V2-FG256-ND |
Manufacturer | |
Manufacturer Product Number | AGL400V2-FG256 |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 178 55296 9216 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGL400V2-FG256 Models |
Category | Number of I/O 178 |
Mfr | Number of Gates 400000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 9216 | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 55296 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 62,35333 € | 5.611,80 € |
| Unit Price without VAT: | 62,35333 € |
|---|---|
| Unit Price with VAT: | 74,20046 € |

