
AGL250V5-FGG144I | |
|---|---|
DigiKey Part Number | 1100-1272-ND |
Manufacturer | |
Manufacturer Product Number | AGL250V5-FGG144I |
Description | IC FPGA 97 I/O 144FBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 97 36864 6144 144-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGL250V5-FGG144I Models |
Category | Number of I/O 97 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 144-FPBGA (13x13) |
Total RAM Bits 36864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,00000 € | 27,00 € |
| 100 | 26,18080 € | 2.618,08 € |
| Unit Price without VAT: | 27,00000 € |
|---|---|
| Unit Price with VAT: | 32,13000 € |

