
AGL250V2-VQ100T | |
|---|---|
DigiKey Part Number | 150-AGL250V2-VQ100T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL250V2-VQ100T |
Description | IC FPGA 68 I/O 100VQFP |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 68 36864 6144 100-TQFP |
Datasheet | Datasheet |
Category | Number of I/O 68 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 36864 | Base Product Number |

