IGLOO Field Programmable Gate Array (FPGA) IC 97 36864 6144 144-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL250V2-FGG144

DigiKey Part Number
1100-1102-ND
Manufacturer
Manufacturer Product Number
AGL250V2-FGG144
Description
IC FPGA 97 I/O 144FBGA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 97 36864 6144 144-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
6144
Total RAM Bits
36864
Number of I/O
97
Number of Gates
250000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
144-FPBGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,86000 €26,86 €
10026,03330 €2.603,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,86000 €
Unit Price with VAT:31,96340 €