
AGL250V2-CS196I | |
|---|---|
DigiKey Part Number | AGL250V2-CS196I-ND |
Manufacturer | |
Manufacturer Product Number | AGL250V2-CS196I |
Description | IC FPGA 143 I/O 196CSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 143 36864 6144 196-TFBGA, CSBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGL250V2-CS196I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 6144 | |
Total RAM Bits | 36864 | |
Number of I/O | 143 | |
Number of Gates | 250000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 196-CSP (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 29,12276 € | 10.134,72 € |
| Unit Price without VAT: | 29,12276 € |
|---|---|
| Unit Price with VAT: | 34,65608 € |

