
AGL250V2-CS196 | |
|---|---|
DigiKey Part Number | AGL250V2-CS196-ND |
Manufacturer | |
Manufacturer Product Number | AGL250V2-CS196 |
Description | IC FPGA 143 I/O 196CSP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 143 36864 6144 196-TFBGA, CSBGA |
Datasheet | Datasheet |
Category | Number of I/O 143 |
Mfr | Number of Gates 250000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 6144 | Supplier Device Package 196-CSP (8x8) |
Total RAM Bits 36864 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 27,52503 € | 9.578,71 € |
| Unit Price without VAT: | 27,52503 € |
|---|---|
| Unit Price with VAT: | 32,75479 € |

