
AGL1000V5-FGG256 | |
|---|---|
DigiKey Part Number | AGL1000V5-FGG256-ND |
Manufacturer | |
Manufacturer Product Number | AGL1000V5-FGG256 |
Description | IC FPGA 177 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 177 147456 24576 256-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 177 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 24576 | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 147456 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 125,64922 € | 11.308,43 € |
| Unit Price without VAT: | 125,64922 € |
|---|---|
| Unit Price with VAT: | 149,52257 € |

