IGLOO Field Programmable Gate Array (FPGA) IC 300 147456 24576 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL1000V5-FG484

DigiKey Part Number
AGL1000V5-FG484-ND
Manufacturer
Manufacturer Product Number
AGL1000V5-FG484
Description
IC FPGA 300 I/O 484FBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 300 147456 24576 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
300
Mfr
Number of Gates
1000000
Series
Voltage - Supply
1.425V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
24576
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
147456
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60145,73183 €8.743,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:145,73183 €
Unit Price with VAT:173,42088 €