
AGL1000V2-FGG256I | |
|---|---|
DigiKey Part Number | AGL1000V2-FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | AGL1000V2-FGG256I |
Description | IC FPGA 177 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 177 147456 24576 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | AGL1000V2-FGG256I Models |
Category | Number of I/O 177 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 24576 | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 147456 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,78000 € | 148,78 € |
| Unit Price without VAT: | 148,78000 € |
|---|---|
| Unit Price with VAT: | 177,04820 € |


