
AGL1000V2-FG256T | |
|---|---|
DigiKey Part Number | 150-AGL1000V2-FG256T-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL1000V2-FG256T |
Description | IC FPGA 177 I/O 256FBGA |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 177 147456 24576 256-LBGA |
Datasheet | Datasheet |
Category | Number of I/O 177 |
Mfr | Number of Gates 1000000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 24576 | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 147456 | Base Product Number |

