IGLOO Field Programmable Gate Array (FPGA) IC 177 147456 24576 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL1000V2-FG256

DigiKey Part Number
AGL1000V2-FG256-ND
Manufacturer
Manufacturer Product Number
AGL1000V2-FG256
Description
IC FPGA 177 I/O 256FBGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 177 147456 24576 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
AGL1000V2-FG256 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
177
Mfr
Number of Gates
1000000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
24576
Supplier Device Package
256-FPBGA (17x17)
Total RAM Bits
147456
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90139,16167 €12.524,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,16167 €
Unit Price with VAT:165,60239 €