
AGL060V2-VQ100 | |
|---|---|
DigiKey Part Number | AGL060V2-VQ100-ND |
Manufacturer | |
Manufacturer Product Number | AGL060V2-VQ100 |
Description | IC FPGA 71 I/O 100VQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 71 18432 1536 100-TQFP |
Datasheet | Datasheet |
Category | Number of I/O 71 |
Mfr | Number of Gates 60000 |
Series | Voltage - Supply 1.14V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 1536 | Supplier Device Package 100-VQFP (14x14) |
Total RAM Bits 18432 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 13,68133 € | 2.462,64 € |
| Unit Price without VAT: | 13,68133 € |
|---|---|
| Unit Price with VAT: | 16,28078 € |

