IGLOO Field Programmable Gate Array (FPGA) IC 96 18432 1536 121-VFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL060V2-CSG121I

DigiKey Part Number
150-AGL060V2-CSG121I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGL060V2-CSG121I
Description
IC FPGA 96 I/O 121CSP
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 96 18432 1536 121-VFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1536
Total RAM Bits
18432
Number of I/O
96
Number of Gates
60000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
121-CSP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.