IGLOO Field Programmable Gate Array (FPGA) IC 96 18432 1536 121-VFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGL060V2-CSG121

DigiKey Part Number
150-AGL060V2-CSG121-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AGL060V2-CSG121
Description
IC FPGA 96 I/O 121CSP
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 96 18432 1536 121-VFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
96
Mfr
Number of Gates
60000
Series
Voltage - Supply
1.14V ~ 1.575V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
1536
Supplier Device Package
121-CSP (6x6)
Total RAM Bits
18432
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.