
AGL030V5-VQ100 | |
|---|---|
DigiKey Part Number | AGL030V5-VQ100-ND |
Manufacturer | |
Manufacturer Product Number | AGL030V5-VQ100 |
Description | IC FPGA 77 I/O 100VQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 77 768 100-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | AGL030V5-VQ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 768 | |
Number of I/O | 77 | |
Number of Gates | 30000 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-VQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 6,15331 € | 2.215,19 € |
| Unit Price without VAT: | 6,15331 € |
|---|---|
| Unit Price with VAT: | 7,32244 € |

