IGLOO Field Programmable Gate Array (FPGA) IC 77 768 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGLOO Field Programmable Gate Array (FPGA) IC 77 768 100-TQFP
100-VQFP

AGL030V2-VQG100

DigiKey Part Number
1100-1081-ND
Manufacturer
Manufacturer Product Number
AGL030V2-VQG100
Description
IC FPGA 77 I/O 100VQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGLOO Field Programmable Gate Array (FPGA) IC 77 768 100-TQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
30000
Mfr
Voltage - Supply
1.14V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-VQFP (14x14)
Number of Logic Elements/Cells
768
Base Product Number
Number of I/O
77
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2709,76400 €2.636,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,76400 €
Unit Price with VAT:11,61916 €