
AGL030V2-VQ100I | |
|---|---|
DigiKey Part Number | AGL030V2-VQ100I-ND |
Manufacturer | |
Manufacturer Product Number | AGL030V2-VQ100I |
Description | IC FPGA 77 I/O 100VQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 77 768 100-TQFP |
Datasheet | Datasheet |
Category | Number of Gates 30000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-VQFP (14x14) |
Number of Logic Elements/Cells 768 | Base Product Number |
Number of I/O 77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 11,24300 € | 2.023,74 € |
| Unit Price without VAT: | 11,24300 € |
|---|---|
| Unit Price with VAT: | 13,37917 € |

