
AGL030V2-QNG68 | |
|---|---|
DigiKey Part Number | 150-AGL030V2-QNG68-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | AGL030V2-QNG68 |
Description | IC FPGA 49 I/O 68QFN |
Customer Reference | |
Detailed Description | IGLOO Field Programmable Gate Array (FPGA) IC 49 768 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Gates 30000 |
Mfr | Voltage - Supply 1.14V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 68-QFN (8x8) |
Number of Logic Elements/Cells 768 | Base Product Number |
Number of I/O 49 |

