
AFS600-2FGG256I | |
|---|---|
DigiKey Part Number | AFS600-2FGG256I-ND |
Manufacturer | |
Manufacturer Product Number | AFS600-2FGG256I |
Description | IC FPGA 119 I/O 256FBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Fusion® Field Programmable Gate Array (FPGA) IC 119 110592 256-LBGA |
Datasheet | Datasheet |
Category | Number of Gates 600000 |
Mfr | Voltage - Supply 1.425V ~ 1.575V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (17x17) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 325,76600 € | 29.318,94 € |
| Unit Price without VAT: | 325,76600 € |
|---|---|
| Unit Price with VAT: | 387,66154 € |

