Fusion® Field Programmable Gate Array (FPGA) IC 172 110592 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFS600-1FG484I

DigiKey Part Number
AFS600-1FG484I-ND
Manufacturer
Manufacturer Product Number
AFS600-1FG484I
Description
IC FPGA 172 I/O 484FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fusion® Field Programmable Gate Array (FPGA) IC 172 110592 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
600000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FPBGA (23x23)
Total RAM Bits
110592
Base Product Number
Number of I/O
172
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
Tray
QuantityUnit PriceExt Price
60344,95933 €20.697,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:344,95933 €
Unit Price with VAT:410,50160 €