Image for AFS250-QNG180I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFS250-QNG180I

DigiKey Part Number
150-AFS250-QNG180I-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
AFS250-QNG180I
Description
IC FPGA 65 I/O 180QFN
Customer Reference
Detailed Description
Fusion® Field Programmable Gate Array (FPGA) IC 65 36864 180-WFQFN Dual Rows, Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Gates
250000
Mfr
Voltage - Supply
1.425V ~ 1.575V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
180-QFN (10x10)
Total RAM Bits
36864
Base Product Number
Number of I/O
65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.